• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive AS 60 Car audio MCB Suitable for: 60 A sprayproof

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 14.99 / piece)
€ 14.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinus Live automatic fuse holder 60 A

  • Switches off automatically if there is a short-circuit

Technical specifications

Product type

Car audio MCB

Features

sprayproof

Inputs

1x 25 mm²

Outputs

1x 25 mm²

Fuse rating

60 A

Suitable for

60 A

Documents & Downloads

Datasheet

Datasheet 377379 Sinuslive AS 60 Car audio MCB Suitable for: 60 A sprayproof

User & Safety Instructions

User & Safety Instructions 377379 Sinuslive AS 60 Car audio MCB Suitable for: 60 A sprayproof

Description

Automatic fuse, splash-protected, gold-plated terminals. Fast switching on/off in case of short-circuit or work on the power supply.

Features

  • Input 25 mm², output 25 mm².

More interesting products

(*All information is plus legal VAT)