• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car audio mini ANL fuse 175 A 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 0.95 / piece)
€ 0.95
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

M-ANL-175 Mini-ANL-fuse 175A

  • 24 carat gold-plated contact surfaces
  • Dimensions (L x W x H in mm) - 84 x 23 x 22
  • This text is machine translated.

Technical specifications

Product type

Car audio mini ANL fuse

Fuse rating

175 A

Content

1 pc(s)

Length

42 mm

Width

12 mm

Height

8.5 mm

Dim

(L x W x H) 42 x 12 x 8.5 mm

Documents & Downloads

Datasheet

Datasheet 1656281 Sinuslive Car audio mini ANL fuse 175 A 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1656281 Sinuslive Car audio mini ANL fuse 175 A 1 pc(s)

Description

The mini ANL fuse is modelled on the larger ANL fuse.
A large part of it lies firmly on the contact, thus reducing the contact resistance.
The price has also been adjusted to that of a normal glass fuse.

This text is machine translated.

Features

  • The mini ANL fuse is modelled on the larger ANL fuse.
  • A large part of it lies firmly on the contact, thus reducing the contact resistance.
  • Also the price was adjusted to a normal level of glass fuse.

More interesting products

(*All information is plus legal VAT)