• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car stereo ring terminal 6-piece set 16 mm² 8 mm

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

15 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 6 pc(s))
Total (€ 3.79 / piece)
€ 3.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

6 pc(s)

Product type

Car stereo ring terminal

Cross section per core

16 mm²

Hole Ø

8 mm

Factory colour

Red

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 363910 Sinuslive Car stereo ring terminal 6-piece set 16 mm² 8 mm

Description

Mixed pack includes red and black insulating sleeves.

Features

  • Internal Ø 8 mm

More interesting products

(*All information is plus legal VAT)