• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Car stereo speaker connectors 1 x 4 mm² gold-plated

EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

23 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SINUS LIVE speaker plug set

  • Pack of 12

Technical specifications

Content

1 Set

Product type

Car stereo speaker connectors

Features

gold-plated

Cores

1

Cross section per core

4 mm²

Cross section

1 x 4 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 378716 Sinuslive Car stereo speaker connectors 1 x 4 mm² gold-plated

Description

Gold-plated plugs for crimping or soldering.

Features

  • For cables up to 4.0 mm²

Scope of delivery

  • 12 x 2.8 mm pieces and 12 x 4.8 mm pieces with red and black insulating sleeves.