• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive CR-235 2-way crossover

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinus Live CR-235 2-way frequency crossovers

  • Load capacity up to 250 watts max.

Technical specifications

  • Dimensions (L x W x H): 120 x 65 x 34 mm
Product type

2-way crossover

Max. audio capacity

250 W

RMS capacity

100 W

Impedance

4 Ω

Description

2-way crossover up to 250 watts max., RMs 100 watts High-quality components with foil capacitor in high frequency. Crossover frequency 3500 Hz/12 dB.

More interesting products

(*All information is plus legal VAT)