• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive Ferrules 1 x 2.5 mm² gold-plated

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

199 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 20 pc(s))
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

20 pc(s)

Product type

Ferrules

Features

gold-plated

Cores

1

Cross section per core

2.5 mm²

Cross section

1 x 2.5 mm²

Length

7 mm

Description

Gold-plated wire end sleeves for crimping.

Hints

Uninsulated.

More interesting products

(*All information is plus legal VAT)