• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive KS-10 Car stereo headstage amp connector kit 10 mm²

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

4 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Set(s) available
14-day return policy included

Highlights & Details

Sine Live KS 10 power amplifier connection set

  • Up to 250 W music load-carrying capacity
  • 10 mm²

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

10 mm²

Features

incl. RCA cable

Power cable length

5 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 378202 Sinuslive KS-10 Car stereo headstage amp connector kit 10 mm²

Description

Ideal for many power amps.

Features

  • 5 m red 10 mm ² - battery cable with braiding agent inclusive of installed 60 A Mini ANL fuse, 0.8 m blue 10 mm ² - battery cables for amplifier mass, sufficient for systems up to approx. 250 W RMS power. 0,5 m blue battery cables for connecting battery's negative pole to the vehicle with installed ring lug on both sides, 5 m trouble protected CA-RCA cable. All 24-Karat gold-plated contacts!

Hints

Similar to image

More interesting products

(*All information is plus legal VAT)