• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive KS-16 Car stereo headstage amp connector kit 16 mm²

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinus Live KS 16 end-stage connection kit

  • Up to 350 W/RMS
  • 16 mm²

Technical specifications

Product type

Car stereo headstage amp connector kit

Cross section power cable/PG

16 mm²

Features

incl. RCA cable

Power cable length

5 m

Description

For practically any power amp.
5 m red 16 mm²-battery cable with braiding agent including mounted 60-A-Mini-ANL-fuse, 0.8 m blue 16 mm²-battery cable for amplifier earth, adequate for systems with up to 350 Watt RMS power. 0,5 m blue battery cables for connecting battery's negative pole to the vehicle with installed ring lug on both sides, 5 m trouble protected CA-RCA cable. All 24-Carat gold plated contacts!