• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinuslive SH-175 Car audio mini ANL fuse holder sprayproof

1/2
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

SH-175 fuse holder for M-ANL fuse

  • 24 carat gold-plated contact surfaces

Technical specifications

Product type

Car audio mini ANL fuse holder

Features

sprayproof

Inputs

1x 35mm²

Outputs

1x 35mm²

Width

23 mm

Height

22 mm

Length

84 mm

Dim

(L x W x H) 84 x 23 x 22 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1656282 Sinuslive SH-175 Car audio mini ANL fuse holder sprayproof

Description

Input and output up to 35 mm² cable with reducing bushes on 16 mm². Supplied with besfestigungsschraube and adapter sleeve, so that also smaller cross-sections without loose fit.

This text is machine translated.

Features

  • Dimensions (L x W x H in mm) - 84 x 23 x 22.

Scope of delivery

  • Mounting material; 2 pieces reducing bushes on 16 mm²

More interesting products

(*All information is plus legal VAT)