• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec SH-125 Car audio mini ANL fuse holder sprayproof

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 5.49 / piece)
€ 5.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Car audio mini ANL fuse holder

Features

sprayproof

Inputs

1x 25 mm²

Outputs

1x 25 mm²

Width

35 mm

Height

30 mm

Length

75 mm

Dim

(L x W x H) 75 x 35 x 30 mm

Description

For Mini-ANL fuse holder with a cable inlet and output up to 25 mm². Protected Is the fuse and cable contact surfaces with a sturdy plastic housing. Two drill holes for fixing from the fuse holder in the bottom of the housing.

This text is machine translated.

Features

  • Dimensions (L x W x H in mm) 75 x 35 x 30.

More interesting products

(*All information is plus legal VAT)