• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sinustec ST-BS 250 Exciter speaker 160 mm 200 W 4 Ω

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 30.00 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Sinustec ST-BS 250 Bass Shaker 100W

  • Perfect for car, home cinema and multimedia
  • Maximum capacity 200 W
  • Diameter: 16 cm

Technical specifications

Max. audio capacity

200 W

Product type

Exciter speaker

RMS capacity

100 W

Outside Ø

160 mm

Recess diameter

158 mm

Impedance

4 Ω

Recess diameter (details)

158 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 378979 Sinustec ST-BS 250 Exciter speaker 160 mm 200 W 4 Ω

Information

Information 378979 Sinustec ST-BS 250 Exciter speaker 160 mm 200 W 4 Ω

Description

Experience your films in a whole new dimension. Don't just hear the bass, feel it by fitting the shaker directly under your sofa. Enjoy exhilarating action scenes, and be right at the heart of the action. In vehicles with no space for a subwoofer, the shaker provides adequate bass and can be fitted directly below the seat.

Scope of delivery

  • 1 x ST-BS 250 Bass Shaker.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.