• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 363.525.05 Current Cable extension 16 A Yellow 25.00 m H07RN-F 5G 2,5 mm² incl. phase inverter

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 150.00 / piece)
€ 150.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

CEE extension with phase 25 m 16 A

  • Tested quality
  • With hook-and-loop fastener
  • IP44

Technical specifications

  • 5-pole
Product type

Current Cable extension

Version

Cable extension

Type A

CEE plug

Connector version

straight

Type B

CEE connector

Cable standard

H07RN-F 5G 2,5 mm²

Cable length

25.00 m

Cable features

incl. phase inverter

Operating voltage

400 V

Used at

Outdoors

IP44

Factory colour

Yellow

Dim
Cable use

Current

Nominal current

16 A

Cable type

H07RN-F 5G2.5 mm²

Nominal voltage (details)

400 V

Nominal current (details)

16 A

Description

CEE High-quality extension lead with severe gum line 5 x 2.5 mm ² and phase inverter.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.