• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 604.156-1 CEE add-on socket 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE terminal socket 5 pin IP44

  • CEE terminal socket
  • 5 pin version
  • Protection class IP44
  • Slanted design

Technical specifications

Product type

CEE add-on socket

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828368 SIROX 604.156-1 CEE add-on socket 16 A 1 pc(s)

Description

The SIROX CEE terminal socket in diagonal design allows the safe connection of 5-pin CEE connections in 400 V three-phase current supply. The protection class IP44 reliably protects against splash water and makes the socket Ideal for machines, distributors and industrial applications.

This text is machine translated.

Features

  • CEE terminal socket; 5-pin; 400 V; IP44; slanted

What kind of CEE Connectors, CEE Adapters are you looking for?