• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 604.246 CEE add-on socket 32 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE terminal socket 4 pin IP44

  • CEE terminal socket
  • 4 pin version
  • Protection class IP44
  • Slanted design

Technical specifications

Product type

CEE add-on socket

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828467 SIROX 604.246 CEE add-on socket 32 A 1 pc(s)

Description

The SIROX CEE terminal socket in diagonal design is suitable for the safe connection of 4-pin CEE connections in 400 V three-phase current supply. The protection class IP44 reliably protects against splash water and makes the socket the ideal solution for machines, distributors and industrial applications.

This text is machine translated.

Features

  • CEE terminal socket; 4-pin; 400 V; IP44; slanted

What kind of CEE Connectors, CEE Adapters are you looking for?