• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 608.656 CEE wall socket 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE-surface-mounted socket IP44

  • CEE-surface-mounted socket
  • 5 pin version
  • Protection class IP44
  • For 400 V applications

Technical specifications

Product type

CEE wall socket

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828438 SIROX 608.656 CEE wall socket 16 A 1 pc(s)

Description

The SIROX surface-mounted CEE socket with protection class IP44 was developed for use in 400 V three-phase current supply. The robust 5-pin design ensures a reliable power supply and is suitable for Ideal workshops, construction sites as well as industrial applications.

This text is machine translated.

Features

  • CEE-surface-mounted-socket-outlet, 5-pole, 400 V, IP44

What kind of CEE Connectors, CEE Adapters are you looking for?