• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 632.1326 CEE CA connector 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE plug 3 pin IP67

  • CEE coupling 16 A
  • 3 pin version
  • Protection class IP67
  • For 230 V applications

Technical specifications

Product type

CEE CA connector

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828415 SIROX 632.1326 CEE CA connector 16 A 1 pc(s)

Description

The SIROX CEE-coupling with 16 A and protection class IP67 is suitable for professional use in 230 V applications. The robust 3-pin design reliably protects against dust and moisture and ensures a secure power connection even under demanding conditions.

This text is machine translated.

Features

  • CEE-coupling; 16 A; 3-pin; 230 V; IP67

What kind of CEE Connectors, CEE Adapters are you looking for?