• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 632.246 CEE connector 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE plug 4 pin IP44

  • CEE coupler
  • 4 pin version
  • Protection class IP44
  • For 400 V applications

Technical specifications

Product type

CEE connector

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Number of pins

4

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828472 SIROX 632.246 CEE connector 16 A 1 pc(s)

Description

The SIROX CEE coupling with 16 A in 4-pin design is suitable for the safe use in 400 V three-phase power supplies. The protection class IP44 reliably protects against splash water and makes the coupler an ideal solution for workshops, construction sites and industrial applications.

This text is machine translated.

Features

  • CEE coupler; 16 A; 4 pin; 400 V; IP44

What kind of CEE Connectors, CEE Adapters are you looking for?