• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 675.2526 CEE wall socket 32 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE-wall socket IP67

  • Detachable CEE wall socket
  • Protection class IP67
  • 5 pin version
  • For industrial use

Technical specifications

Product type

CEE wall socket

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828349 SIROX 675.2526 CEE wall socket 32 A 1 pc(s)

Description

The switchable SIROX CEE wall socket with protection type IP67 offers a safe power supply for industrial applications and outdoor use. The integrated switch-off function increases operational safety and enables convenient connection and disconnection of electrical consumers.

This text is machine translated.

Features

  • CEE-wall socket; IP67; can be switched off

What kind of CEE Connectors, CEE Adapters are you looking for?