• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 802.511.04 Safety mains socket Black/red IP54

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX Profi-coupling IP54

  • Solid rubber earthing contact coupler
  • Protection class IP54
  • With hinged cover
  • High mechanical load capacity

Technical specifications

Product type

Safety mains socket

Factory colour

Black/red

IP54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828407 SIROX 802.511.04 Safety mains socket Black/red IP54

Description

The SIROX professional solid rubber earthing contact coupler with hinged lid is designed for professional use. The protection class IP54 protects the plug connection reliably against dirt and water splashes. The robust casing provides for a long life even under high mechanical load.

This text is machine translated.

Features

  • Earthing contact coupler, solid rubber, hinged lid, IP54

What kind of Mains Power & Power Cable Connectors are you looking for?