• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 802.511.05 Safety mains socket Rubber Black/yellow IP54

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX Profi-coupling IP54

  • Solid rubber earthing contact coupler
  • Protection class IP54
  • With hinged cover
  • High mechanical load capacity

Technical specifications

Product type

Safety mains socket

Material

Rubber

Factory colour

Black/yellow

IP54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828409 SIROX 802.511.05 Safety mains socket Rubber Black/yellow IP54

Description

The SIROX professional solid rubber earthing contact coupler with hinged lid is designed for demanding applications. Thanks to IP54 protection class, it protects the plug connector reliably against dirt and splash water and convinces through its high mechanical load capacity in daily use.

This text is machine translated.

Features

  • Earthing contact coupler, solid rubber, hinged lid, IP54

What kind of Mains Power & Power Cable Connectors are you looking for?