• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 802.516.01 Safety mains socket Rubber Black IP54

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX Profi-coupling IP54

  • Solid rubber earthing contact coupler
  • Protection class IP54
  • With cover band
  • For professional use

Technical specifications

Product type

Safety mains socket

Material

Rubber

Factory colour

Black

IP54

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828410 SIROX 802.516.01 Safety mains socket Rubber Black IP54

Description

The SIROX professional solid rubber earthing contact coupler with cover strip has been specially developed for professional use. The robust housing with IP54 protection protects the plug connection reliably against dirt and moisture and ensures a long-lasting and secure power connection.

This text is machine translated.

Features

  • Earthed coupling; solid rubber; Cover band; IP54

What kind of Mains Power & Power Cable Connectors are you looking for?