• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 830.456 CEE plug 32 A 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE plug 32 A 5-pin IP67

  • CEE plug, 32 A
  • 5 pin version
  • Protection class IP67
  • For 400 V applications

Technical specifications

Product type

CEE plug

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828367 SIROX 830.456 CEE plug 32 A 1 pc(s)

Description

The SIROX CEE plug with 32 A and protection class IP67 was developed for use under demanding conditions. The robust 5-pin design ensures a safe power supply in 400 V three-phase current supply and is suitable for Ideal for industry, trade as well as for outdoor use.

This text is machine translated.

Features

  • CEE-plug; 32 A; 5-pin; 400 V; IP67

What kind of CEE Connectors, CEE Adapters are you looking for?