• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX 943.4252 CEE test lead adapter 32 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

CEE-DIAGNOSIS PLUG 400 V IP44

  • CEE-Diagnosis plug
  • For 400 V three-phase systems
  • 5 pin version
  • Fast phase control

Technical specifications

Product type

CEE test lead adapter

Nominal current

32 A

Nominal current - rounded value

32 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828412 SIROX 943.4252 CEE test lead adapter 32 A 1 pc(s)

Description

The SIROX CEE-Diagnosis plug enables the fast and reliable testing of 400 V three-phase connections. The clear phase display facilitates start-up and maintenance and supports the quick detection of wiring errors.

This text is machine translated.

Features

  • CEE-diagnostic plug; 5-pin; 400 V; IP44

What kind of CEE Connectors, CEE Adapters are you looking for?