User & Safety Instructions 3828429 SIROX CEE-ABD 16A, 3p.6h, 230V, IP67 blau, gerade,FL75x75,LM60x60 633.1326 CEE CARA add-on socket 16 A 230 V 1 pc(s)
Description
The SIROX CEE surface-mounted socket with IP67 protection was developed for demanding applications in 230 V networks. The robust 3-pin design reliably protects against dust and moisture and is suitable for Ideal for industry, workshops and outdoor use.
This text is machine translated.
Features
CEE-surface socket; 3-pin; 230 V; IP67; straight
Description
The SIROX CEE surface-mounted socket with IP67 protection was developed for demanding applications in 230 V networks. The robust 3-pin design reliably protects against dust and moisture and is suitable for Ideal for industry, workshops and outdoor use.
This text is machine translated.
Features
CEE-surface socket; 3-pin; 230 V; IP67; straight
What kind of CEE Connectors, CEE Adapters are you looking for?