• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-AGSt. 16A,5p.6h,400V, IP44 rot,gerade,FL70x70,LM56x56 606.156 CEE add-on socket 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE-mounted connector 5 pin IP44

  • CEE-add-on plug
  • 5 pin version
  • Protection class IP44
  • For 400 V applications

Technical specifications

Product type

CEE add-on socket

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828425 SIROX CEE-AGSt. 16A,5p.6h,400V, IP44 rot,gerade,FL70x70,LM56x56 606.156 CEE add-on socket 16 A 1 pc(s)

Description

The SIROX CEE-device plug with 5-pin design and protection type IP44 is suitable for the safe connection to 400 V three-phase current supply. The robust construction ensures a reliable power supply and convinces by its high resistance in professional use.

This text is machine translated.

Features

  • CEE-Mounted connector plug 5-pin 400 V IP44

What kind of CEE Connectors, CEE Adapters are you looking for?