• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-KPL. 16A,2p., 24V, IP44 violett, TWIST 632.620 CEE connector 16 A 24 V 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE coupling 24 V 2-pin

  • CEE coupling 16 A
  • 2 pin version
  • For 24 V applications
  • Nickel-plated contacts

Technical specifications

Product type

CEE connector

Nominal voltage

24 V

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

Number of pins

2

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828421 SIROX CEE-KPL. 16A,2p., 24V, IP44 violett, TWIST 632.620 CEE connector 16 A 24 V 1 pc(s)

Description

The SIROX CEE-coupling with 16 A was developed especially for 24 V applications. The robust 2-pin design with nickel-plated contacts ensures a reliable power connection and convinces through its long-life design for professional use.

This text is machine translated.

Features

  • CEE coupling; 16 A; 2 pin; 24 V; nickel plated contacts

What kind of CEE Connectors, CEE Adapters are you looking for?