• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SIROX CEE-WGSt. 16A, 3p.6h, 230V blau, IP44, SIROX 605.136 CEE wall plug 16 A 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

SIROX CEE-Wall plug connector 16 A

  • CEE-Wall plug connector 16 A
  • 3 pin version
  • Protection class IP44
  • For 230 V applications

Technical specifications

Product type

CEE wall plug

Nominal current

16 A

Nominal current - rounded value

16 A

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3828377 SIROX CEE-WGSt. 16A, 3p.6h, 230V blau, IP44, SIROX 605.136 CEE wall plug 16 A 1 pc(s)

Description

The SIROX CEE-Wall device plug with 16 A is suitable for 230 V applications in industry, workshops and crafts. The robust 3-pin design with protection class IP44 ensures a reliable power supply and convinces through its high resistance in daily use.

This text is machine translated.

Features

  • CEE-Wall plug connector; 16 A; 3-Pin; 230 V; IP44

What kind of CEE Connectors, CEE Adapters are you looking for?