• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siser Transferfolie Cutting width 30 cm White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 12.98)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Siser P.S. Film extra white craft roll 30 x 50 cm

  • PVC-free transfer film for Cad-Cut ® applications.

Technical specifications

Content

1 pc(s)

Cutting width

30 cm

Factory colour

White

Manufacturer part #

1FVDEN+BI-3050

Cutting length

50 cm

Documents & Downloads

Datasheet

Datasheet 3734140 Siser Transferfolie Cutting width 30 cm White

User & Safety Instructions

User & Safety Instructions 3734140 Siser Transferfolie Cutting width 30 cm White

Description

PVC-free transfer film for Cad-Cut ® applications. The material is specially designed for the transfer to nylon and other "difficult" materials (windjackets, sports bags, leather and nylon goods). Adhesive polyester support.
Average thickness: 80 Micron
The product is REACH-compatible.

This text is machine translated.

Scope of delivery

  • 1 roll Siser easy Puff Craft roll 30 x 50 cm

More interesting products

(*All information is plus legal VAT)