• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sista Sealing Silicone Factory colour Beige SRUBE 1 pc(s)

EAN:
Part number:
Item no:
1/6
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Sista silicone bath sanitary silicone, cardboard cartridge, beige, 280ml

  • Premium Silicon - The high quality joint is specially suitable for use in bath, guest-WC, shower, laundry room and wet room. It can be used both indoors and outdoors
  • Mould-resistant, the bathroom silicone impresses with its mold-resistant and water-proof properties
  • In addition, it is resistant to cleaning and disinfecting agents
  • Long-lasting results - the sealant can be used in a variety of applications for many materials* such as glass, ceramics, enamel, tiles, etc. and achieves long-lasting joints
  • Easy to use - The cartridge opens automatically when inserted into the gun. This saves time and allows a safe, clean start - completely without tools
  • A blue-bordered square with a white background, on which a grey exclamation mark is centred. Symbolises a warning.

Technical specifications

Type

Premium Silicon

Product type

Silicone

Adhesive features

Water-resistant

Suitable for

Bathroom, guest toilet, shower, laundry room and wet room

Factory colour

Beige

Content

1 pc(s)

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3800013 Sista Sealing Silicone Factory colour Beige SRUBE 1 pc(s)

Security datasheet

Security datasheet 3800013 Sista Sealing Silicone Factory colour Beige SRUBE 1 pc(s)

Signal word

Attention

GHS / H Statements

  • H 317: May cause an allergic skin reaction
  • H 412: Harmful to aquatic life, with long-lasting effects

GHS / P Statements

  • P 101: If medical advice is needed, have product container or label at hand
  • P 102: Keep away from children
  • P 273: Avoid release into the environment
  • P 280: Wear protective gloves/protective clothing/eye protection/face protection
  • P 302+352: SKIN CONTACT: Wash with soap and water
  • P 501: Dispose of contents/container at …

Description

With the Sista Bathroom sanitary silicone, silicon joints in the bathroom can be renewed beaming beautifully.

The high-quality joint filler is mold-resistant and waterproof, making it Ideal for use in the bathroom, guest-WC, shower, laundry room or wet room. All-purpose, the silicone is white and resistant to cleaning and disinfecting agents. The sealant adds a new shine to joints in the shower, sanitary elements, sinks, bathtubs etc. and is suitable for many materials* such as concrete, cement, glass, ceramics, enamel, Suitable for tiles, aluminum, wood, hard PVC, etc. Thanks to the automatic opening of the cartridge, the silicone is immediately ready to use – without any additional tools

This text is machine translated.

Features

  • Content :280ml

Scope of delivery

  • Sista bath professional quality sanitary silicone, premium silicone for radiant beautiful joints in the bathroom, cartridge made from 100% recycled cardboard, acetate silicone, 280ml cartridge

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.