• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Siteco Prevalight by Osram 5DF10C77461R LED recessed light 16 W LED (monochrome) White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

OSRAM Siteco LED downlight Prevalight

  • Power= 16 W
  • Total luminous flux= 1280 lm
  • Colour temperature= 3000 K
  • Warm white

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

No. of bulbs

1

Bulb type

LED (monochrome)

16 W

Radiation angle

110°

Protection class

II

IP20

Factory colour

White

Material

Aluminium

Weight

200 g

Dim

(Ø x D) 175 mm x 35 mm

n.rel.

Type

Circular

Colour

Warm white

Light bulb included

Yes

3000 K

Total luminous flux

1280 lm

Depth

35 mm

(Ø)

175 mm

Documents & Downloads

Datasheet

Datasheet 2372932 Siteco Prevalight by Osram 5DF10C77461R LED recessed light 16 W LED (monochrome) White

Description

Siteco's LED Downlight Prevalight impresses with its simple and timeless design. Easy mounting on 230V through the pre-installed electronic ballast. The housing is made of powder-coated aluminum. Compared to conventional halogen lamps, the permanently installed LED module saves you considerable energy and increases the service life. Here in the light color warm white with 3000 Kelvin and a beam angle of 110°. All in an extremely flat design!

This text is machine translated.

What kind of Wall Lights are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.