• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1000575 FRAME CURVE Flush mount light LED (monochrome) Built-in LED 3.1 W

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

FRAME LED 230V CURVE, LED INDOOR RECESSED WALL LAMP, 2700K

  • Power= 3.1 W Colour temperature= 2700 K Warm white

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

3.1 W

3.1 W

2700 K

Colour

Warm white

n.rel.

Light bulb included

Yes

Colour temperature range

2700 K

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2464415 SLV 1000575 FRAME CURVE Flush mount light LED (monochrome) Built-in LED 3.1 W

User & Safety Instructions

User & Safety Instructions 2464415 SLV 1000575 FRAME CURVE Flush mount light LED (monochrome) Built-in LED 3.1 W

Warranty Terms

Warranty Terms 2464415 SLV 1000575 FRAME CURVE Flush mount light LED (monochrome) Built-in LED 3.1 W

Description

With our FRAME LED high-voltage series we offer you the space-saving light solution for wall mounting. The LED version is equipped with a long-life LED and is available in the light color warm white. The optional accessories include a built-in socket and flush-mounted frame. The electrical connection is made directly to 230V mains voltage, this lamp contains built-in LED lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.