• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001165 DOLIX OUT LED recessed light GU10 50 W White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOLIX OUT QPAR51, round, white

  • Power= 50 W

Technical specifications

Product type

LED recessed light

No. of bulbs

1

GU10

50 W

Outside Ø

82 mm

IP65

Protection class

II

Factory colour

White

Material

Aluminium

Weight

0.18

n.rel.

Light bulb included

No

Height

110 mm

Length

0 cm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520089 SLV 1001165 DOLIX OUT LED recessed light GU10 50 W White

User & Safety Instructions

User & Safety Instructions 2520089 SLV 1001165 DOLIX OUT LED recessed light GU10 50 W White

Warranty Terms

Warranty Terms 2520089 SLV 1001165 DOLIX OUT LED recessed light GU10 50 W White

Description

The DOLIX OUT high-voltage ceiling mounting ring is made of aluminum and is equipped with a glass for protection against water spray. With its IP44 degree of protection, it can be used outdoors or in damp rooms. Thanks to the built-in GU10 mains voltage socket, the DOLIX OUT ceiling mounted light fixture is ready for direct connection to 230V mains voltage.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.