• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1001170 DOLIX OUT LED recessed light GU10 50 W Chrome

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

DOLIX OUT QPAR51, square, chrome

  • Power= 50 W

Technical specifications

Product type

LED recessed light

No. of bulbs

1

GU10

50 W

IP65

Protection class

II

Factory colour

Chrome

Material

Aluminium

n.rel.

Dim

(L x W x H) 88 x 88 x 110 mm

Light bulb included

No

Width

88 mm

Height

110 mm

Length

88 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2520093 SLV 1001170 DOLIX OUT LED recessed light GU10 50 W Chrome

User & Safety Instructions

User & Safety Instructions 2520093 SLV 1001170 DOLIX OUT LED recessed light GU10 50 W Chrome

Warranty Terms

Warranty Terms 2520093 SLV 1001170 DOLIX OUT LED recessed light GU10 50 W Chrome

Description

The DOLIX OUT high-voltage ceiling mounted light fixture is made of aluminum and is equipped with a glass for protection against water spray. With the IP44 degree of protection, it can be used outdoors or in damp rooms. Thanks to the built-in GU10 high voltage socket, the DOLIX OUT ceiling mounted light fixture is ready for direct connection to 230V mains voltage.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.