
1/15
LED recessed light
1
Built-in LED
LED (monochrome)
14 W
14 W
1600 lm
3000 K
Warm white
Circular
Satinised
80°
Ceiling mount option
130 mm
280 mm
IP20
III
White
Aluminium
n.rel.
Yes
Yes
4000 K
3000 K
3000 - 4000 K
95 mm
yes
Certified by EU Garan
Datasheet 2499995 SLV 1001901 MEDO 30 LED recessed light LED (monochrome) Built-in LED 14 W White
User & Safety Instructions 2499995 SLV 1001901 MEDO 30 LED recessed light LED (monochrome) Built-in LED 14 W White
Warranty Terms 2499995 SLV 1001901 MEDO 30 LED recessed light LED (monochrome) Built-in LED 14 W White
The necessary accessories are required to use the article as described.