• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1002591 HORN MAGNA LED recessed light LED (monochrome) Built-in LED White

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HORN MAGNA, LED Indoor recessed ceiling lamp white 3000K 25°

  • Total luminous flux= 470 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Cover: Plastic matt/satinized
Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

470 lm

Total luminous flux

470 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

20°

40°

Light features

Ceiling mount option

Recess depth

90 mm

Outside Ø

78 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Height

82 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499997 SLV 1002591 HORN MAGNA LED recessed light LED (monochrome) Built-in LED White

User & Safety Instructions

User & Safety Instructions 2499997 SLV 1002591 HORN MAGNA LED recessed light LED (monochrome) Built-in LED White

Warranty Terms

Warranty Terms 2499997 SLV 1002591 HORN MAGNA LED recessed light LED (monochrome) Built-in LED White

Description

The rigid LED spotlight HORN MAGNA was made of aluminum and is an LED light solution for applications where selective accent lighting and low installation depth are required. The warm white power LED provides the required illumination strength. A suitable constant current driver with 500mA is required to operate the spot. This light contains built-in LED lamps.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.