• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003012 SENSER 18 LED recessed light LED inset Built-in LED White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 820 lm Colour temperature= 3000 K Warm white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED inset

820 lm

Total luminous flux

820 lm

3000 K

Colour

Warm white

Protection screen

Satinised

Light features

Ceiling mount option

Recess length

155 mm

Recess width

155 mm

Recess depth

30 mm

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Dim

(L x W x H) 165 x 165 x 20 mm

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

165 mm

Height

20 mm

Length

165 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 2499975 SLV 1003012 SENSER 18 LED recessed light LED inset Built-in LED White

User & Safety Instructions

User & Safety Instructions 2499975 SLV 1003012 SENSER 18 LED recessed light LED inset Built-in LED White

Warranty Terms

Warranty Terms 2499975 SLV 1003012 SENSER 18 LED recessed light LED inset Built-in LED White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.