
1/3
LED recessed light
1
Built-in LED
37 W
3400 lm
2700 K
Warm white
Circular
40°
80°
Ceiling mount option
Pivoted
Swivelling
130 mm
190 mm
III
White
Aluminium
n.rel.
Yes
2700 K
118 mm
yes
Certified by EU Garan
User & Safety Instructions 2499665 SLV 1003717 NUMINOS MOVE XL LED recessed light Built-in LED 37 W White
Warranty Terms 2499665 SLV 1003717 NUMINOS MOVE XL LED recessed light Built-in LED 37 W White
The necessary accessories are required to use the article as described.