• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1003897 NUMINOS M LED recessed light Built-in LED 17.5 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Power= 17.5 W Total luminous flux= 1660 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

17.5 W

Total luminous flux

1660 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

40°

80°

Light features

Ceiling mount option

Recess depth

75 mm

Outside Ø

105 mm

Protection class

III

Factory colour

Black

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Height

68 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499842 SLV 1003897 NUMINOS M LED recessed light Built-in LED 17.5 W Black

Warranty Terms

Warranty Terms 2499842 SLV 1003897 NUMINOS M LED recessed light Built-in LED 17.5 W Black

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.