• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1004695 SENSER 18 LED recessed light LED (monochrome) Built-in LED White

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

  • Total luminous flux= 990 lm Colour temperature= 4000 K Neutral white

Technical specifications

Product type

LED recessed light

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

990 lm

Total luminous flux

990 lm

4000 K

Colour

Neutral white

Type

Circular

Radiation angle

80°

Light features

Ceiling mount option

Recess depth

30 mm

Outside Ø

165 mm

IP20

Protection class

III

Factory colour

White

Material

Aluminium

n.rel.

Light bulb included

Yes

Colour temperature range

4000 K

Height

20 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2499964 SLV 1004695 SENSER 18 LED recessed light LED (monochrome) Built-in LED White

Warranty Terms

Warranty Terms 2499964 SLV 1004695 SENSER 18 LED recessed light LED (monochrome) Built-in LED White

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.