• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1005435 HORN LED recessed light Built-in LED 25 W Black

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

HORN GU10, ceiling mounted light fixture black 25W blower door tested

  • Power= 25 W

Technical specifications

Product type

LED recessed light

Operating voltage

220 V

240 V

No. of bulbs

1

Built-in LED

25 W

Type

Circular

Light features

Ceiling mount option

Recess depth

130 mm

Outside Ø

76 mm

IP20

Protection class

II

Factory colour

Black

Material

Aluminium

n.rel.

Dim

(L x W x H) 120 x 76 x 76 mm

Light bulb included

No

Width

76 mm

Height

76 mm

Length

120 mm

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2519170 SLV 1005435 HORN LED recessed light Built-in LED 25 W Black

Warranty Terms

Warranty Terms 2519170 SLV 1005435 HORN LED recessed light Built-in LED 25 W Black

Description

Rigid high-voltage recessed lamp OF THE HORN series. With the light made of aluminum, the light bulb is installed offset to the rear. This design results in a special look as well as an effective reduction in glare. Furthermore, the luminaires have completed a successful blower door test. THE HORN series is available in several versions.

This text is machine translated.

Hints

Please order bulbs separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.