
1/3
LED recessed light
220 V
240 V
1
Built-in LED
25 W
Circular
Ceiling mount option
130 mm
76 mm
IP20
II
White
Aluminium
n.rel.
(L x W x H) 120 x 76 x 76 mm
No
76 mm
76 mm
120 mm
Certified by EU Garan
User & Safety Instructions 2519171 SLV 1005436 HORN LED recessed light Built-in LED 25 W White
Warranty Terms 2519171 SLV 1005436 HORN LED recessed light Built-in LED 25 W White
The necessary accessories are required to use the article as described.