• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 1006195 LED driver Constant current 40 W 500 mA 10 - 44 V DALI, dimmable 1 pc(s)

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED driver, 40W 500mA DALI dimmable with RF interface LED driver white DALI

  • Constant current
  • 10 - 44 V
  • 500 mA

Technical specifications

Product type

LED driver

Type

Constant current

Operating current

250 mA

Dim

(L x W x H) 123 x 79 x 30 mm

Factory colour

White

Output voltage (max.)

44 V

Output voltage (min.)

10 V

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Operating voltage

230 V

Protection class

II

LED driver features

DALI

dimmable

IP20

Max. power

40 W

No. of outputs

1 x

No. of inputs

1 x

Input voltage (max.)

240 V

Min. input voltage

220 V

Inputs

1

Weight

195 g

Power (min.)

3.5 W

Power range

3.5 up to 40 W

Width

79 mm

Height

30 mm

Length

123 mm

Max. temperature

45 °C

Min. temperature

-20 °C

Material

Polycarbonate (PC)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2839203 SLV 1006195 LED driver Constant current 40 W 500 mA 10 - 44 V DALI, dimmable 1 pc(s)

Datasheet 2839203 SLV 1006195 LED driver Constant current 40 W 500 mA 10 - 44 V DALI, dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2839203 SLV 1006195 LED driver Constant current 40 W 500 mA 10 - 44 V DALI, dimmable 1 pc(s)

Conformity certificate

Conformity certificate 2839203 SLV 1006195 LED driver Constant current 40 W 500 mA 10 - 44 V DALI, dimmable 1 pc(s)

Description

Dimmable DALI LED driver with 500mA constant current and a power of 40 W including RF interface. The LEDs must be connected in series connection.

This text is machine translated.

Scope of delivery

  • LED driver;
  • User manual.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.