1/2
LED driver
Constant current
250 mA
(L x W x H) 123 x 79 x 30 mm
White
44 V
10 V
700 mA
700 mA
230 V
II
DALI
dimmable
IP20
42 W
1 x
1 x
240 V
220 V
195 g
3.5 W
3.5 up to 42 W
79 mm
30 mm
123 mm
45 °C
-20 °C
Polycarbonate (PC)
yes
Datasheet 2839595 SLV 1006460 LED driver Constant current 42 W 700 mA 10 - 44 V DALI, dimmable 1 pc(s)
Datasheet 2839595 SLV 1006460 LED driver Constant current 42 W 700 mA 10 - 44 V DALI, dimmable 1 pc(s)
User & Safety Instructions 2839595 SLV 1006460 LED driver Constant current 42 W 700 mA 10 - 44 V DALI, dimmable 1 pc(s)
Conformity certificate 2839595 SLV 1006460 LED driver Constant current 42 W 700 mA 10 - 44 V DALI, dimmable 1 pc(s)