• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 112222 DL 126 LED recessed light LED (monochrome) Built-in LED 3 W Chrome

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed LED light DL 126

  • Power= 3 W Total luminous flux= 160 lm Colour temperature= 3000 K Warm white

Technical specifications

  • Input lead: 200 cm
Product type

LED recessed light

Operating voltage

12 V

No. of bulbs

1

Built-in LED

Bulb type

LED (monochrome)

Rating per bulb

0.5 W

3 W

26.67 lm

Total luminous flux

160 lm

3000 K

Colour

Warm white

Type

Circular

Protection screen

Satinised

Radiation angle

90°

Light features

Low recess depth

Recess diameter

5.7 cm

Recess depth

1.4 cm

Outside Ø

6.5 cm

Protection class

III

Factory colour

Chrome

Material

Aluminium

Plastic

Weight

110

n.rel.

Light bulb included

Yes

Colour temperature range

3000 K

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663361 SLV 112222 DL 126 LED recessed light LED (monochrome) Built-in LED 3 W Chrome

Conformity certificate

Conformity certificate 1663361 SLV 112222 DL 126 LED recessed light LED (monochrome) Built-in LED 3 W Chrome

Description

The DL126 built-in lamp impresses with its low height and is therefore ideal for use at low installation depths. The six durable SMD LED with a total power of 3W provides for the necessary strength of illumination. For the operation a suitable 12 V DC power supply is required.

This text is machine translated.

Scope of delivery

  • LED - mounted light
  • User manual.

Hints

Suitable LED driver ordered separately.
Suitable mounting frame, please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.