• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 112692 LED recessed light LED inset Built-in LED 22 W White

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

LED Recessed Lighting

  • Power= 22 W Total luminous flux= 1800 lm Colour temperature= 3000 K White

Technical specifications

Product type

LED recessed light

Operating voltage

230 V

Built-in LED

Bulb type

LED inset

Rating per bulb

20 W

22 W

Total luminous flux

1800 lm

3000 K

Colour

White

Type

Square

Radiation angle

80°

Light features

Dimmable

Recess diameter

12.5 cm

Recess width

13.5 cm

Recess depth

7.5 cm

External length

13.5 cm

External width

13.5 cm

Protection class

II

Factory colour

White

Material

Aluminium

Plastic

Weight

353

n.rel.

Dim

(L x W x H) 13.5 x 13.5 x 7.5 cm

Yes

Light bulb included

Yes

Colour temperature (max.)

3000 K

Colour temperature (min.)

3000 K

Colour temperature range

3000 - 3000 K

Width

13.5 cm

Height

7.5 cm

Length

13.5 cm

Depth

7.5 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1679402 SLV 112692 LED recessed light LED inset Built-in LED 22 W White

Description

The light, square Recessed Light VERLUX with a round neck is in different services and sizes are available. The Square ceiling light made of aluminum is available in white. The stiff Premium LED use made possible by the wide radiating radiation angle of 80° a homogeneous basic lighting. Due to the included dimmable constant current driver, the lamp is ready for connection for 230 V mains voltage.

This text is machine translated.

Scope of delivery

  • LED-driver included

Hints

Material thickness installation surface: Max. 30 mm Can be integrated into the Valeto system with Valeto Switch Box 420012.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.