• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 112910 Horn Flush mount light LED (monochrome) GU10 50 W Black (matt)

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed Light Horn

  • Power= 50 W
  • Award image for SLV 112910 Horn Flush mount light LED (monochrome) GU10 50 W Black (matt)

Technical specifications

Product type

Flush mount light

Operating voltage

230 V AC

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

Type

Circular

Protection screen

Clear

Light features

Pivoted

Swivelling

Rotation range (max.)

350°

Swivel range (max.)

60°

Recess diameter

7.5 cm

Recess depth

11.5 cm

Outside Ø

8.3 cm

IP20

Protection class

I

Factory colour

Black (matt)

Material

Aluminium

Steel

Weight

0.16

n.rel.

Light bulb included

No

Height

115.00 mm

Length

0 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1663424 SLV 112910 Horn Flush mount light LED (monochrome) GU10 50 W Black (matt)

User & Safety Instructions

User & Safety Instructions 1663424 SLV 112910 Horn Flush mount light LED (monochrome) GU10 50 W Black (matt)

Conformity certificate

Conformity certificate 1663424 SLV 112910 Horn Flush mount light LED (monochrome) GU10 50 W Black (matt)

Description

Rigid low-voltage mounting lamp in the HORN series. With the steel lamp, the bulb is installed offset toward the back.

This text is machine translated.

Scope of delivery

  • Built-in light
  • User manual.

Hints

Please order the suitable lamp separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.