
1/6


Flush mount light
230 V
1
GU10
LED (monochrome)
50 W
50 W
Circular
Clear
Swivelling
20°
10 cm
16.5 cm
10.6 cm
IP20
II
White (matt)
Steel
0.25
n.rel.
No
120.00 mm
0 cm
yes
Datasheet 1663427 SLV 113141 Horn-T Flush mount light LED (monochrome) GU10 50 W White (matt)
User & Safety Instructions 1663427 SLV 113141 Horn-T Flush mount light LED (monochrome) GU10 50 W White (matt)
Conformity certificate 1663427 SLV 113141 Horn-T Flush mount light LED (monochrome) GU10 50 W White (matt)
The necessary accessories are required to use the article as described.