• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 113160 Horn-O Flush mount light LED (monochrome) GU10 50 W Black (matt)

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed light horn-O

  • Power= 50 W
  • Symbol image for SLV 113160 Horn-O Flush mount light LED (monochrome) GU10 50 W Black (matt)
  • Award image for SLV 113160 Horn-O Flush mount light LED (monochrome) GU10 50 W Black (matt)

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

LED (monochrome)

Rating per bulb

50 W

50 W

Type

Circular

Protection screen

Clear

Recess diameter

10 cm

Recess depth

16.5 cm

Outside Ø

10.6 cm

IP21

Protection class

II

Factory colour

Black (matt)

Material

Steel

Weight

177

n.rel.

Light bulb included

Yes

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663364 SLV 113160 Horn-O Flush mount light LED (monochrome) GU10 50 W Black (matt)

Conformity certificate

Conformity certificate 1663364 SLV 113160 Horn-O Flush mount light LED (monochrome) GU10 50 W Black (matt)

Description

Rigid High-volt installation light the HORN series. In the steel manufactured lamp is the lamp inclined toward the back. This design results in a special appearance as well as the effective aperture reduction.

This text is machine translated.

Scope of delivery

  • Built-in light
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.