• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 113830 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 75 W Black (matt)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed light New Tria 1

  • Power= 75 W
  • Symbol image for SLV 113830 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 75 W Black (matt)
  • Award image for SLV 113830 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 75 W Black (matt)

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

1

GU10

Bulb type

HV halogen

LED (monochrome)

Rating per bulb

75 W

75 W

Type

Square

Protection screen

Clear

Light features

Pivoted

Swivelling

Rotation range (max.)

360°

Swivel range (max.)

30°

Recess diameter

15 cm

Recess depth

12.5 cm

External length

16.5 cm

External width

16.5 cm

IP20

Protection class

I

Factory colour

Black (matt)

Material

Aluminium

Weight

0.43

n.rel.

Light bulb included

No

Height

125.00 mm

Length

165 cm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1663374 SLV 113830 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 75 W Black (matt)

User & Safety Instructions

User & Safety Instructions 1663374 SLV 113830 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 75 W Black (matt)

Conformity certificate

Conformity certificate 1663374 SLV 113830 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 75 W Black (matt)

Description

The round or square high-voltage version ES111 version of our popular NEW TRIA recessed luminaries series is available in the housing white matt, matt black and aluminum brushed. The generously selected rotation and swivel range of the built-in spotlight guarantees you the individual alignment of the light cone, no matter whether you are for the use of halogen or LED retrofit bulbs. The NEW TRIA recessed light is ready for direct connection to a 230 V AC voltage.

This text is machine translated.

Scope of delivery

  • Built-in light
  • User manual.

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.