• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SLV 113840 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 150 W Black (matt)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Recessed light New Tria 1

  • Power= 150 W
  • Symbol image for SLV 113840 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 150 W Black (matt)
  • Award image for SLV 113840 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 150 W Black (matt)

Technical specifications

Product type

Flush mount light

Operating voltage

230 V

No. of bulbs

2

GU10

Bulb type

HV halogen

LED (monochrome)

Rating per bulb

75 W

150 W

Type

Rectangular

Protection screen

Clear

Light features

Pivoted

Swivelling

Rotation range (max.)

360°

Swivel range (max.)

30°

Recess length

30 cm

Recess width

15.5 cm

Recess depth

12.5 cm

External length

31.5 cm

External width

16.5 cm

Protection class

I

Factory colour

Black (matt)

Material

Aluminium

Weight

814

n.rel.

Light bulb included

No

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1663375 SLV 113840 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 150 W Black (matt)

Conformity certificate

Conformity certificate 1663375 SLV 113840 New Tria 1 Flush mount light HV halogen, LED (monochrome) GU10 150 W Black (matt)

Description

The round or square high-voltage version ES111 version of our popular NEW TRIA recessed luminaries series is available in the housing white matt, matt black and aluminum brushed. The generously selected rotation and swivel range of the built-in spotlight guarantees you the individual alignment of the light cone, no matter whether you are for the use of halogen or LED retrofit bulbs. The NEW TRIA recessed light is ready for direct connection to a 230 V AC voltage.

This text is machine translated.

Scope of delivery

  • Built-in light
  • User manual.

Hints

Suitable bulbs please order separately.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.